
The 74ALVCH16952DGGY is a dual registered bus transceiver from Nexperia, featuring 8-bit data transfer and a 56-pin TSSOP package. It operates within an industrial temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 2.3V. The device has a propagation delay of 6.8ns and supports true output polarity.
Nexperia 74ALVCH16952DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVCH16952DGGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.