
The Nexperia 74ALVT162823DGGS is an industrial-grade bus driver IC with a temperature range of -40°C to 85°C. It operates on a supply voltage of 2.3V to 2.7V and features 56 terminals. The device is packaged in a 56-pin TSSOP package and is suitable for use in industrial applications.
Nexperia 74ALVT162823DGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVT162823DGGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.