
The 74ALVT162823DGGY is a dual 9-bit bus driver from Nexperia, designed for industrial temperature operation. It has a supply voltage range of 2.3 to 2.7V and is packaged in a 56-pin TSSOP. The device features a propagation delay of 5ns and is suitable for use in buffers and line drivers applications.
Nexperia 74ALVT162823DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVT162823DGGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.