The 74ALVT16821DGGY is a dual bus driver IC from Nexperia, featuring 56 terminals in a TSSOP package. It operates within a temperature range of -40 to 85 degrees Celsius, with a supply voltage of 2.3 to 2.7V. The device has a propagation delay of 4.4ns and supports 10-bit logic. It is designed for industrial applications and is available in a 6.1mm wide, 14mm long package.
Nexperia 74ALVT16821DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 4.4 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.