
The 74ALVT16823DGGS is a dual 9-bit bus driver from Nexperia, featuring a supply voltage range of 2.3-2.7V and a temperature grade of industrial. It has 56 terminals and a JEDEC package code of R-PDSO-G56. The device operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 4.5ns.
Sign in to ask questions about the Nexperia 74ALVT16823DGGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVT16823DGGS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVT16823DGGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.