The Nexperia 74ALVT16827DGGY is an industrial-grade 2-port bus driver IC with a supply voltage range of 2.3-2.7V. It features a 56-pin TSSOP package and operates over a temperature range of -40 to 85°C. This device is designed for use in logic IC applications and has a propagation delay of 3ns. It is suitable for use in industrial environments where high reliability is required.
Sign in to ask questions about the Nexperia 74ALVT16827DGGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74ALVT16827DGGY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74ALVT16827DGGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.