Sign in to ask questions about the Nexperia 74AUP1G00GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G00GF,132 technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.46(Max) |
| Seated Plane Height (mm) | 0.5(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP1G00GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.