The 74AUP1G02GF,132 is a 6-input NOR gate logic IC from Nexperia. It operates over a supply voltage range of 0.8V to 3.6V and features a propagation delay of 24.7ns. The device is packaged in a 6-pin VSON package and is rated for automotive applications. It is specified to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74AUP1G02GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G02GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.7 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G02GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.