The 74AUP1G04GS,132 is a single inverter logic IC with a propagation delay of 20.9ns. It operates over a supply voltage range of 0.8V to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a 6-pin VSON package and is suitable for use in automotive applications.
Nexperia 74AUP1G04GS,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.9 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G04GS,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.