The 74AUP1G06GF,132 is a 6-pin inverter from Nexperia with a supply voltage range of 0.8V to 3.6V and a propagation delay of 21.3ns. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a 6-pin VSON package and is a member of the AUP/ULP/V family of logic ICs.
Sign in to ask questions about the Nexperia 74AUP1G06GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G06GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21.3 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G06GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.