
The 74AUP1G06GM,115 is a 6-channel inverter logic IC from Nexperia with a supply voltage range of 0.8 to 3.6V and a maximum operating temperature of 125°C. It has 6 terminals and is packaged in a 6-pin VSON package. The device is suitable for automotive applications and has a propagation delay of 21.3ns. It can operate over a temperature range of -40 to 125°C.
Nexperia 74AUP1G06GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21.3 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G06GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.