This 5-pin logic inverter from Nexperia operates over a supply voltage range of 0.8 to 3.6 volts and withstands temperatures between -40 and 125 degrees Celsius. The device features a 21.3 nanosecond propagation delay and is available in a 0.8x0.8mm SON package. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade. The inverter has a single input and is part of the AUP/ULP/V family of logic ICs.
Nexperia 74AUP1G06GX,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21.3 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G06GX,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.