The 74AUP1G07GM,132 is a dual-in-line logic buffer IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 1.1V and a maximum supply voltage of 3.6V. The IC features a propagation delay of 20.7ns and is available in a 6-pin VSON package.
Sign in to ask questions about the Nexperia 74AUP1G07GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G07GM,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.7 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G07GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.