
The 74AUP1G08GX,125 is a 5-input AND gate IC from Nexperia, featuring a CMOS process technology and a surface mount X2SON EP package. It operates over a temperature range of -40°C to 125°C and has a package length, width, and height of 0.8mm, 0.8mm, and 0.31mm respectively. This IC has 5 pins and is a single element chip with 2 input and 1 output. It belongs to the AUP logic family and is suitable for surface mount applications.
Sign in to ask questions about the Nexperia 74AUP1G08GX,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G08GX,125 technical specifications.
| Package/Case | X2SON EP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.31(Max) |
| Mounting | Surface Mount |
| Logic Family | AUP |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP1G08GX,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.