
The Nexperia 74AUP1G11GN,132 is an AND gate logic IC with a 6-pin SON package. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a propagation delay of 18.3 ns and can handle supply voltages between 0.8V and 3.6V. It is a 1.1V to 3.6V logic IC with a 3-input AND gate function.
Sign in to ask questions about the Nexperia 74AUP1G11GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G11GN,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 18.3 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G11GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.