
The 74AUP1G125GM,132 is a 6-channel bus driver from Nexperia with a supply voltage range of 1.8 to 3.6V. It has a propagation delay of 24ps and operates over a temperature range of -40 to 125°C. The device is packaged in a 6-pin R-PDSO-N6 package and is suitable for automotive applications. It is a single-function device with 2 ports and true output polarity.
Sign in to ask questions about the Nexperia 74AUP1G125GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G125GM,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G125GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.