
The Nexperia 74AUP1G125GN,132 is an automotive-grade bus driver IC with a supply voltage range of 1.1V to 3.6V. It features a propagation delay of 24ns and is available in a 6-pin SON package. The device operates over a temperature range of -40°C to 125°C and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74AUP1G125GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G125GN,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G125GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.