
The 74AUP1G125GS,132 is a 1.1V to 3.6V automotive bus driver with a propagation delay of 1.8ns. It is available in a 6-pin VSON package and operates over a temperature range of -40°C to 125°C. This device is suitable for use in automotive applications and is compliant with the AEC-Q100 standard.
Sign in to ask questions about the Nexperia 74AUP1G125GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G125GS,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G125GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.