The 74AUP1G132GN,132 is a 6-input NAND gate with a supply voltage range of 0.8V to 3.6V and a maximum operating temperature of 125°C. It is packaged in a 6-pin SON package. The device has a propagation delay of 27.9ns and is suitable for use in automotive applications.
Nexperia 74AUP1G132GN,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NAND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27.9 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.