The 74AUP1G157GS,132 is a dual 2-input multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 6-pin VSON package and is suitable for automotive applications. The device operates from a supply voltage of 1.1V to 3.6V and has a propagation delay of 21.9ns. It is a true output multiplexer with one output and two inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | MULTIPLEXER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21.9 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |