The Nexperia 74AUP1G175GF is a single D flip-flop with a propagation delay of 21ns and a maximum operating frequency of 410MHz. It operates over a supply voltage range of 0.8V to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a 6-pin VSON package and is suitable for use in automotive applications.
Nexperia 74AUP1G175GF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 410 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.