
The Nexperia 74AUP1G17GW,125 is a 1-input buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 1.1V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 0.8V. The buffer is packaged in a 5-pin TSSOP package with a width of 1.25mm and a length of 2.05mm.
Nexperia 74AUP1G17GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.1 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G17GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.