The Nexperia 74AUP1G240GS is a 1.1V to 3.6V automotive bus driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of S-PDSO-N6. The IC has a width and length of 1mm and is available in a VSON package type. It has a propagation delay of 26.8ns and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUS DRIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 26.8 |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |