The Nexperia 74AUP1G332GW,125 is a 3-input OR gate logic IC with a supply voltage range of 0.8V to 3.6V. It features a propagation delay of 18.7ns and operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin TSSOP package and is suitable for automotive applications. It has a pin count of 6 and a terminal position of dual.
Nexperia 74AUP1G332GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | OR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 18.7 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G332GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.