The 74AUP1G34GX,125 is a 5-pin dual buffer IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 20.8ns. The device is supplied with a voltage range of 0.8V to 3.6V and has a logic IC type of buffer. It is packaged in a S-PDSO-N5 package with dimensions of 0.8mm in width and length.
Nexperia 74AUP1G34GX,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 0.8 |
| Length | 0.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G34GX,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.