The 74AUP1G373GF is a dual positive edge triggered D latch from Nexperia, operating within a temperature range of -40°C to 125°C. This logic IC is designed for automotive applications, with a supply voltage range of 0.8V to 3.6V. It features a propagation delay of 25.9ns and is available in a 6-pin VSON package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D LATCH |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 25.9 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |