The 74AUP1G57GN is a specialty logic IC from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-PDSO-N6. The device is designed to operate within a supply voltage range of 0.8 to 3.6V. It is part of the AUP/ULP/V family and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74AUP1G57GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G57GN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G57GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.