This 6-terminal logic circuit is designed for automotive applications and operates over a supply voltage range of 0.8V to 3.6V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a small XSON-6 package, measuring 1mm in width and 1mm in length. It is a single-function device with a dual-terminal position.
Nexperia 74AUP1G58GS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.