The 74AUP1G58GW is a single logic circuit with a nominal supply voltage of 1.1V and a maximum supply voltage of 3.6V. It has a minimum supply voltage of 0.8V and operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin SC-88 package and is suitable for use in automotive applications.
Nexperia 74AUP1G58GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.