The 74AUP1G74DC is a 1-bit D flip-flop from Nexperia, operating within a supply voltage range of 0.8V to 3.6V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 8-pin VSSOP and is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The flip-flop has a propagation delay of 23.3 ns and a maximum frequency of 510 MHz.
Nexperia 74AUP1G74DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 23.3 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G74DC to view detailed technical specifications.
No datasheet is available for this part.