The 74AUP1G74GM,125 is an 8-channel quad flip-flop integrated circuit from Nexperia. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 1.2V to 3.6V. This logic IC features a positive edge trigger type and a propagation delay of 23.3ns. The device is packaged in an 8-pin VQCCN package and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 23.3 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |