The 74AUP1G74GN is an 8-bit D flip-flop with a supply voltage range of 1.1V to 3.6V and a maximum operating frequency of 510MHz. It has a temperature grade of AUTOMOTIVE and is available in an 8-pin SON package. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 23.3ns. It is a dual in-line package with a width of 1mm and a length of 1.2mm.
Nexperia 74AUP1G74GN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 23.3 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 510 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.