
The 74AUP1G86GW,125 is a 5-input XOR gate IC from Nexperia, operating within a temperature range of -40°C to 125°C. It has a propagation delay of 26.6ns and is supplied with a voltage between 0.8V and 3.6V. The IC is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2.05mm in length. It is designed for use in automotive applications and meets the requirements of the AUP/ULP/V family.
Sign in to ask questions about the Nexperia 74AUP1G86GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G86GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | XOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 26.6 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G86GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.