
The 74AUP1G885GF,115 is an 8-channel dual XOR gate from Nexperia with a supply voltage range of 0.8 to 3.6V and a propagation delay of 23.7ns. It is available in an 8-pin R-PDSO-N8 package and is rated for automotive temperatures from -40 to 125°C. The device has 3 inputs and 2 functions and is part of the AUP/ULP/V family of logic ICs.
Sign in to ask questions about the Nexperia 74AUP1G885GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1G885GF,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.35 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | XOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 23.7 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G885GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.