The 74AUP1G98GW,125 is a 6-pin TSSOP automotive logic circuit from Nexperia. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 0.8V to 3.6V. This device is designed for use in automotive applications and features a dual terminal position. The JEDEC package code for this device is R-PDSO-G6, with a width of 1.25mm and a length of 2mm. It has a pin count of 6 and a single function.
Nexperia 74AUP1G98GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1G98GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.