Sign in to ask questions about the Nexperia 74AUP1T1326GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1T1326GT,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP1T1326GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.