
The Nexperia 74AUP1T57GN,132 is a majority logic gate IC with a 6-pin XSON package. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 2.3V to 3.6V and features a propagation delay of 11.9ns. It is a single-function device with 3 input terminals.
Sign in to ask questions about the Nexperia 74AUP1T57GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1T57GN,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 11.9 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1T57GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.