
The 74AUP1T57GS,132 is a majority logic gate from Nexperia with a maximum operating temperature of 125°C. It has 6 terminals and operates between a minimum of -40°C and a maximum of 125°C. The device is available in a 6-pin VSON package. It is designed for use in automotive applications and has a propagation delay of 11.9ns. The supply voltage range is 2.3V to 3.6V. It is a single-function device with 3 inputs.
Sign in to ask questions about the Nexperia 74AUP1T57GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1T57GS,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 11.9 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1T57GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.