The 74AUP1T57GW,125 is a majority logic gate with a supply voltage range of 2.3 to 3.6V. It features a 6-pin SOT-363 package and operates over a temperature range of -40 to 125°C. This logic IC is part of the AUP/ULP/V family and has a propagation delay of 11.9ns. It is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74AUP1T57GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP1T57GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 11.9 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1T57GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.