The Nexperia 74AUP1T98GW,125 is a 6-pin automotive logic circuit with a maximum operating temperature of 125°C. It operates within a supply voltage range of 2.3V to 3.6V and has a maximum current of 0.004A. The device features a propagation delay of 11.9ns and a load capacitance of 30pF. It is packaged in a R-PDSO-G6 package type.
Nexperia 74AUP1T98GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 11.9 |
| Load Capacitance | 30 |
| Schmitt Trigger | YES |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP1T98GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.