The 74AUP2G00GXX is a 2-input NAND gate logic IC from Nexperia, designed for automotive applications. It operates within a supply voltage range of 0.8 to 3.6V and features a propagation delay of 24.9ns. The device is packaged in an 8-pin X2SON-8 package with a width of 0.8mm and a length of 1.35mm. It is rated for operation over a temperature range of -40 to 125°C.
Sign in to ask questions about the Nexperia 74AUP2G00GXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G00GXX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B8 |
| Width | 0.8 |
| Length | 1.35 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NAND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.9 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G00GXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.