The 74AUP2G02DC,125 is an 8-input NOR gate from Nexperia with a supply voltage range of 0.8 to 3.6V and a propagation delay of 24.7ns. It is packaged in an 8-pin VSSOP with a width of 2mm and a length of 2.3mm. The device is rated for operation over a temperature range of -40 to 125°C and is suitable for automotive applications.
Sign in to ask questions about the Nexperia 74AUP2G02DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G02DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | NOR GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24.7 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G02DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.