The 74AUP2G0604GMH is a dual inverter logic IC from Nexperia with a supply voltage range of 0.8V to 3.6V and a nominal supply voltage of 1.1V. It has 6 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin VSON package with a width of 1mm and a length of 1.45mm. It is designed for automotive applications and has a propagation delay of 21.3ns.
Nexperia 74AUP2G0604GMH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 21.3 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.