
The Nexperia 74AUP2G06GM,132 is a dual inverting open drain buffer/driver IC with a 6-pin XSON package. It operates over a temperature range of -40°C to 125°C. This CMOS device features 2 elements with 2 inputs and 2 outputs, and is suitable for surface mount applications.
Sign in to ask questions about the Nexperia 74AUP2G06GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G06GM,132 technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Logic Family | AUP |
| Logic Function | Buffer/Driver |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Process Technology | CMOS |
| Polarity | Inverting |
| Output Type | Open Drain |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP2G06GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.