The 74AUP2G08GT,115 is an 8-channel dual AND gate logic IC from Nexperia. It operates over a supply voltage range of 0.8 to 3.6V and features a propagation delay of 24ns. This IC is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It is packaged in an 8-pin VSON package with a width of 1mm and a length of 1.95mm.
Sign in to ask questions about the Nexperia 74AUP2G08GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G08GT,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | AND GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G08GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.