Sign in to ask questions about the Nexperia 74AUP2G157GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G157GF,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.35 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Logic Family | AUP |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 1 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 1 |
| Polarity | Inverting/Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74AUP2G157GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.