
The 74AUP2G16GMH is a dual buffer IC from Nexperia, featuring a 6-pin VSON package and operating within a -40°C to 125°C temperature range. It is designed for automotive applications and supports supply voltages between 0.8V and 3.6V. The IC has a propagation delay of 20.8ns and is part of the AUP/ULP/V family of logic ICs.
Nexperia 74AUP2G16GMH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.