
The 74AUP2G3407GMH is a dual buffer IC from Nexperia, featuring a 6-pin VSON package and a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 0.8 to 3.6V and can withstand temperatures from -40 to 125°C. This IC has a propagation delay of 20.8ns and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74AUP2G3407GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G3407GMH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G3407GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.