
The 74AUP2G3407GSH is a dual buffer logic IC with a propagation delay of 20.8ns. It operates over a supply voltage range of 0.8V to 3.6V and has a maximum operating temperature of 125°C. The device is available in a 6-pin VSON package and is suitable for use in automotive applications. The IC has a temperature grade of AUTOMOTIVE and is designed for use in high-reliability applications.
Sign in to ask questions about the Nexperia 74AUP2G3407GSH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AUP2G3407GSH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AUP2G3407GSH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.