The 74AUP2G3407GWH is a dual buffer IC from Nexperia, featuring a 6-pin TSSOP package and a temperature range of -40 to 125°C. It operates within a supply voltage of 0.8 to 3.6V and has a propagation delay of 20.8ns. This IC is designed for automotive applications and meets AEC-Q100 standards.
Nexperia 74AUP2G3407GWH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.8 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.